Yuasa 6 V NiCd Rechargeable Battery Pack 5, 4 Ah

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$82.42

(exc. GST)

$90.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$82.42
12 +$81.38

*price indicative

RS Stock No.:
675-5719
Mfr. Part No.:
5DH4-0LA4
Brand:
Yuasa
Find similar products by selecting one or more attributes.
Select all

Brand

Yuasa

Product Type

Rechargeable Battery Pack

Chemistry

NiCd

Nominal Voltage

6V

Number of Cells

5

Battery Capacity

4Ah

Series

YU-Lite NiCd

Termination Type

AMP Connector

IEC Code

IEC 285

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Yuasa Ni-Cd D Rechargeable Battery Packs


Introducing a series of D cell batteries from Yuasa. These nickel-cadmium rechargeable batteries are typically used with high-temperature emergency lighting, offer a 4Ah capacity, 2.4 V to 6 V nominal voltage and an option on terminal types; electrical contact solder tag or wire lead and AMP Connector.

Why would you buy rechargeable D batteries?


Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.

Features and Benefits


• Ni-Cd Sealed Batteries

• Rechargeable

• High Temp D

• 2.4 V to 6 V nominal voltage

• Electrical Contact Solder Tags

• Wire Lead and AMP Connector - 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch

• Size: D

• Operating temperature: -20 to +70 °C

Yuasa Ni-Cd Rechargeable D Cell Options


Wire Lead and AMP Connector 151680 MATE-N-LOK Male Connector Housing, 5.98mm Pitch

• 2DH4-0LAP3, 2.4V; RS stock no: 675-5696

• 2DH4-0LA4, 2.4V; RS stock no: 675-5703

• 3DH4-0LA4, 3.6V; RS stock no: 675-5712

• 3DH4-0LAP3, 3.6V; RS stock no: 675-5706

• 4DH4-0LAP3,4.8V; RS stock no: 675-5709

• 4DH4-0LA4, 4.8V; RS stock no: 675-5715

• 5DH4-0LA4, 6V RS stock no: 675-5719

Electrical Contact Solder Tags

• 3DH4-0T4, 3.6V; RS stock no: 675-5680

• 2DH4-0T4, 2.4V, RS stock no: 675-5686

• 4DH4-0T4, 4.8V, RS stock no: 675-5699

• 5DH4-0T4, 6V; RS stock no: 675-5692

Charge Time


• Standard charge: 14 to 16 hrs

• Quick charge: 4 to 5 hrs

• Ni-Cd batteries are supplied with a residual charge and should be charged before use.

Compatible Accessories


• D cell battery Holder; RS stock no: 707-4960

• D cell battery end cap, RS stock no: 707-4979

Typical Applications


These batteries are ideal for large flashlights, megaphones, products that use electric motors.

FAQ’s


How long do rechargeable batteries last?

The Yuasa D cell Ni-Cd Rechargeable Batteries have a 4 Year life duration at 50 °C

What is the difference between NiCd & NiMH?

NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.

Note

Ni-Cd batteries are supplied with a residual charge and should be charged at the continuous charge rate before use

Related links