Delphi Sicma-3 Hand Crimp Tool for Simca-3 2.8mm Connector Contacts
- RS Stock No.:
- 673-8035
- Mfr. Part No.:
- 65201521-M
- Brand:
- Delphi
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,575.23
(exc. GST)
$1,732.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,575.23 |
- RS Stock No.:
- 673-8035
- Mfr. Part No.:
- 65201521-M
- Brand:
- Delphi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sicma Tooling
Stock Number - Size - Crimp Tool - for Wire Size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Product Type | Crimp Tool |
For Use With | Simca-3 2.8mm Connector Contacts |
Operation | Hand |
Series | Sicma-3 |
Related links
- Delphi Hand Crimp Tool for Simca-3 2.8mm Connector Contacts
- Delphi, Sicma-3 Female
- Delphi, Sicma Automotive Connector Socket 3 Way
- Delphi, Sicma Automotive Connector Socket 4 Way
- Phoenix Contact CRIMPFOX-SR 6-3 Hand Crimp Tool for SOLARLOK...
- Delphi, Sicma Automotive Connector Socket 2 Way
- Delphi, Sicma Automotive Connector Socket 6 Way
- Delphi Sicma Series Automotive Connector Backshell Protective...