Teledyne LeCroy ZS Series ZS1000 Oscilloscope Probe, Voltage Type, 1 GHz, 10:1, ProBus Connector

This image is representative of the product range

Subtotal (1 unit)*

$2,439.60

(exc. GST)

$2,683.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,439.60

*price indicative

RS Stock No.:
672-1706
Distrelec Article No.:
176-25-945
Mfr. Part No.:
ZS1000
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Probe Type

Voltage

Product Type

Oscilloscope Probe

Attenuation

10:1

Bandwidth

1GHz

Maximum Common Mode Input Voltage

20V

Connector Type

ProBus

Model Number

ZS1000

Series

ZS

Standards/Approvals

No

RoHS Status: Not Applicable

Teledyne LeCroy ZS Series High Impedance Active Probes


The Teledyne LeCroy ZS Series of easy-to-use probes provide high impedance along with an extensive set of probe tips and ground accessories to handle wide-ranging probing scenarios. The high 1 MΩ input resistance and low 0.9 pF (0.6 pF with ZS4000) input capacitance means these probes are excellent for all frequencies.

The ZS Series probes provide full system bandwidth with all Teledyne LeCroy oscilloscopes featuring bandwidths of 4 GHz and lower. Small form combines with an extensive standard range of tip accessories to facilitate use in challenging situations as well as in probing test points spaced apart.

Features and Benefits


  • High signal fidelity to 4 GHz bandwidth

  • Low circuit loading – high input impedance and low capacitance

  • Choice of 4 GHz, 2.5 GHz and 1 GHz models

  • 1 MΩ input resistance

  • 0.6 pF (4 GHz) and 0.9 pF input capacitance

  • ± 8 V input dynamic range, ± 12 V offset range

  • Integrated with oscilloscope (ProBus interface for control from oscilloscope front panel)

  • Wide variety of tips and grounds included

  • Applications


  • Automotive

  • Power applications

  • Motor drive development

  • Product design applications

  • Note

    The ZS1000 is ideal for 200 → 600 MHz oscilloscopes

    Supplied with

    Square pin adapter, IC tip, bent tip, channel ID clips (set of 4 colours), copper tape pad (x2), freehand probe holder, ground blade (narrow), ground blade (wide), micro-grabber (pair), offset ground-Z lead, pogo ground lead, pogo tip, probe tip - standard (x3), right angle lead (long), right angle lead (short), right angle socket, straight pin lead (long), straight pin lead (short), Y-lead adapter

    Related links