Keysight Technologies PP0003A Oscilloscope Probe 1GHz 30V
- RS Stock No.:
- 223-7730
- Mfr. Part No.:
- PP0003A
- Manufacturer:
- Keysight Technologies
View all Oscilloscope Probes
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,592.13
(exc. GST)
$1,751.34
(inc. GST)
units | Per unit |
1 + | $1,592.13 |
- RS Stock No.:
- 223-7730
- Mfr. Part No.:
- PP0003A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Bandwidth | 1GHz |
Maximum Common Mode Input Voltage | 30V |
Model Number p | PP0003A |