- RS Stock No.:
- 670-5168
- Mfr. Part No.:
- 09-50-1021
- Brand:
- Molex
70 In Global stock for delivery within 5 working day(s)
1160 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.206
(exc. GST)
$0.227
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.206 | $2.06 |
250 - 490 | $0.201 | $2.01 |
500 + | $0.197 | $1.97 |
*price indicative |
- RS Stock No.:
- 670-5168
- Mfr. Part No.:
- 09-50-1021
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Receptacle Housings, 5195 Series
Molex Connector Housing, Straight Body Orientation, Pack of 10 - SPOX Series - 09-50-1021
Looking to make secure connections between your devices? Hold wiring steady with this Molex connector housing. With its friction-lock design, it stands its ground against movement to cut the risk of accidental disconnection. The housing slots together with a header (670-5237), letting you speedily connect circuits. Simple crimp mounting to a cable makes installation fuss-free. As it's made from durable nylon, this housing shrugs off the bumps and scratches you'd expect in an industrial setting.
Features & Benefits
• Straight body orientation for easy access
• Supports 2 circuits to simplify your setup
• Standard 3.96mm pitch for wide compatibility
• Safe to use in harsh environments, thanks to a wide operating temperature range between -40°C and +105°C
• Supports 2 circuits to simplify your setup
• Standard 3.96mm pitch for wide compatibility
• Safe to use in harsh environments, thanks to a wide operating temperature range between -40°C and +105°C
Applications
• Power distribution systems
• Control devices
• Automotive industry
• Control devices
• Automotive industry
What size is this housing?
It's 9.06mm long and 8.85mm wide, so takes up minimal space in a busy setup.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex SPOX Range
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SPOX |
For Use With | SPOX Connector |
Body Orientation | Straight |
Length | 9.06mm |
Width | 8.85mm |
Housing Material | Nylon |