Molex, SL Female Connector Housing, 2.54 mm Pitch, 6 Way, 1 Row Straight
- RS Stock No.:
- 670-3843
- Distrelec Article No.:
- 304-57-248
- Mfr. Part No.:
- 50-57-9006
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.50
(exc. GST)
$8.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,070 unit(s) shipping from 04 May 2026
- Plus 5,290 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.75 | $7.50 |
| 250 - 990 | $0.736 | $7.36 |
| 1000 - 4990 | $0.712 | $7.12 |
| 5000 - 9990 | $0.695 | $6.95 |
| 10000 + | $0.681 | $6.81 |
*price indicative
- RS Stock No.:
- 670-3843
- Distrelec Article No.:
- 304-57-248
- Mfr. Part No.:
- 50-57-9006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | SL Connector | |
| Orientation | Straight | |
| Length | 15.21mm | |
| Width | 2.51mm | |
| Series | SL | |
| Standards/Approvals | No | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With SL Connector | ||
Orientation Straight | ||
Length 15.21mm | ||
Width 2.51mm | ||
Series SL | ||
Standards/Approvals No | ||
Housing Material Polyethylene Terephthalate | ||
Molex Connector Housing, Stackable, 3A Maximum Current Per Contact - 70066 Series - 50-57-9006
Join terminals to your PCB the easy way using this connector housing from Molex. It's a single-row unit with six contacts – just slot in a pre-crimped wire to make a speedy connection. To keep them safe from contaminants, the terminals are protected by highly rigid and chemical-resistant PET material. With a maximum current per contact of 3A, this is an ideal pick for low-power setups. A wide operating temperature range of -40°C to +105°C means it's ruggedly built and suitable for challenging installations.
Features & Benefits
• Straight body orientation for convenient front-facing installation
• Compact pitch of 2.54mm to handle small conductors
• Stackable to give you design flexibility
• Low 0.28g weight minimises strain on the connector
Applications
• Lighting fixtures
• Telecommunications networks
• Consumer electronics
• Security systems
Is this housing electrically safe?
Yes, thanks to its robust polyester housing it has excellent resistance to electrical hazards to protect against shocks.
Molex SL 70066 Series Connector Housings
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.
Features and Benefits
• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing
2.54mm Molex C-Grid/SL Series
Note
For Version D see stock number 670-3890
