Molex, KK 396 Female Connector Housing, 3.96 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 670-2862
- Distrelec Article No.:
- 304-28-340
- Mfr. Part No.:
- 26-03-4020
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.79
(exc. GST)
$3.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,100 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 30 April 2026
- Plus 3,620 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.279 | $2.79 |
| 50 + | $0.229 | $2.29 |
*price indicative
- RS Stock No.:
- 670-2862
- Distrelec Article No.:
- 304-28-340
- Mfr. Part No.:
- 26-03-4020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | KK Connector | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | KK 396 | |
| Housing Material | Nylon | |
| Length | 8.74mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With KK Connector | ||
Orientation Straight | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series KK 396 | ||
Housing Material Nylon | ||
Length 8.74mm | ||
Socket Housings, 6442 Series (with Lock)
Use with Trifurcon™ terminals
