- RS Stock No.:
- 670-0179
- Mfr. Part No.:
- 19-09-2031
- Brand:
- Molex
150 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
Was $6.53
You pay
$0.588
(exc. GST)
$0.647
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.588 | $5.88 |
50 + | $0.582 | $5.82 |
*price indicative |
- RS Stock No.:
- 670-0179
- Mfr. Part No.:
- 19-09-2031
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 1991 Series
1991 series 6.3mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. In addition stock numbers 670-0181 and 670-0194 have standard mounting ears, stock number 670-0179 has pre-bent mounting ears and stock number 670-0185 has pull tabs. These 1991 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 1991 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 670-0157 typically
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045
For mating connectors see series 1991 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 670-0157 typically
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 6.3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | STANDARD .093" |
For Use With | 2.36 mm Dia. 0.093 in Pin & Socket Plug |
Body Orientation | Straight |
Width | 10.04mm |
Housing Material | Nylon |