Accuride Steel for Use with 2109, 2132, 3732 and 3832 Series Slides 35.7 mm x 446.8mm
- RS Stock No.:
- 666-4824
- Brand:
- Accuride
This image is representative of the product range
Subtotal (1 pair)*
$24.79
(exc. GST)
$27.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $24.79 |
*price indicative
- RS Stock No.:
- 666-4824
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Mounting Bracket | |
| For Use With | 2109, 2132, 3732 and 3832 Series Slides | |
| Width | 446.8mm | |
| Material | Steel | |
| Height | 35.7mm | |
| Colour | Black | |
| Thread Size | 4 mm | |
| Mounting plate type | Bracket | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Mounting Bracket | ||
For Use With 2109, 2132, 3732 and 3832 Series Slides | ||
Width 446.8mm | ||
Material Steel | ||
Height 35.7mm | ||
Colour Black | ||
Thread Size 4 mm | ||
Mounting plate type Bracket | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Non Compliant
- COO (Country of Origin):
- MX
Clip-on Brackets for Drawer Slides
Black Zinc plated steel
Suitable for bottom and platform mounting
Related links
- Accuride Steel
- Accuride Steel Drawer Slide, 160kg Load 400 mm
- Accuride Enclosure Accessory Drawer Runner Bracket
- Accuride Steel Drawer Slide, 222kg Load 762 mm
- Accuride Steel Drawer Runner, 140kg Load 304.8 mm
- Accuride Steel Drawer Runner, 160kg Load 762 mm
- Accuride Steel Drawer Runner, 140kg Load 355.6 mm
- Accuride Steel Drawer Runner, 160kg Load 609.6 mm
