Cinch, Modice Automotive Connector Female Cable 18 Way Crimp Termination 5810118023

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.57

(exc. GST)

$23.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 264 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$21.57
15 - 49$21.24
50 - 99$20.63
100 - 249$20.09
250 +$19.63

*price indicative

RS Stock No.:
664-7254
Mfr. Part No.:
5810118023
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Automotive Connector

Number of Contacts

18

Termination Type

Crimp

Sub Type

Automotive Connector

Gender

Female

Current

10A

Number of Rows

3

Mount Type

Cable

Series

Modice

Cord Included

No

IP Rating

IP69K, IP67, IP66, IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Modice Harness Connectors


Sealed header system harness connectors

Integral secondary lock

Protected grommet wire seal

Threaded jackscrew mating

Modular Integrated Connector Enclosure


Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.

Snap-in header simplifies module assembly

Options include ferrite filtering and integrated heat sink

Resistant to most fluids used in industrial applications

Enclosure and Headers manufactured from glass filled polymer

Sealing rated at IP65, IP66, IP67 and IP69K

Note

For suitable terminals see stock no's 664-7260 (0.5-0.8mm) and 664-7264 (0.8-1.0mm). For Terminal Cavity Plug see stock no 664-7295 . For tooling see stock no's 664-7270 (Removal Tool); 664-7289 (Secondary Lock); 664-7273 and 664-7276 (Crimp Tools)

Related links