Cinch, Modice Automotive Connector Plug 48 Way, Solder Termination
- RS Stock No.:
- 664-7204
- Mfr. Part No.:
- 5810148005
- Brand:
- Cinch
118 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.73
(exc. GST)
$44.80
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $40.73 |
15 - 49 | $40.02 |
50 - 99 | $38.98 |
100 - 249 | $37.91 |
250 + | $36.94 |
- RS Stock No.:
- 664-7204
- Mfr. Part No.:
- 5810148005
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Modice Headers
Interfaces with Cinch SHS, industry standard harness connectors
Features and Benefits
Available with or without ferrite filtering option
Epoxy sealed terminals for optimised sealing characteristics
Centre threaded mating bushing
Epoxy sealed terminals for optimised sealing characteristics
Centre threaded mating bushing
Note
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and intergrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Options include ferrite filtering and intergrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Type | Rectangular Connector |
Gender | Male |
Number of Rows | 3 |
Mounting Type | Through Hole |
Series | Modice |
Termination Method | Solder |
Height | 47mm |
Width | 144.8mm |
Housing Material | Polymer |
Contact Material | Brass |
Contact Plating | Tin over Nickel |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Cinch, Modice Automotive Connector Plug 60 Way, Solder Termination
- Molex, CMC Automotive Connector Plug 48 Way, Solder Termination
- Cinch, Modice Automotive Connector Plug 18 Way
- Cinch, Modice Automotive Connector Plug 30 Way
- Cinch, Modice Automotive Connector Socket 30 Way, Crimp Termination
- Cinch, Modice Automotive Connector Socket 18 Way, Crimp Termination
- TE Connectivity Automotive Connector Plug 48 Way
- Amphenol Industrial, AT Automotive Connector Plug 48 Way