TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 6 mm Pitch, 2 Way, 1 Row Straight

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$8.27

(exc. GST)

$9.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 190$0.827$8.27
200 - 740$0.80$8.00
750 - 2990$0.777$7.77
3000 - 5990$0.751$7.51
6000 +$0.73$7.30

*price indicative

RS Stock No.:
660-0928
Distrelec Article No.:
304-42-977
Mfr. Part No.:
1-350344-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

6mm

Connector Gender

Male

Mount Type

Cable

For Use With

Connector

Orientation

Straight

Width

6.98mm

Length

20.7mm

Series

Commercial MATE-N-LOK

Housing Material

Nylon

Standards/Approvals

No

TE Connectivity 6.09mm .140 MATE-N-LOK Panel Mount Plug and Receptacle Housings


.140 MATE-N-LOK panel mount plug and receptacle housings with a 6.09mm centreline for large insulation diameters of up to 4.57mm. .140 MATE-N-LOK panel mount plug housings (stock numbers 660-0928 and 660-0930) accept socket contacts (see stock number 720-2045 typically), .140 MATE-N-LOK panel mount receptacle housings (stock numbers 660-0934 and 660-0937) accept crimp pin contacts (see stock number 709-9802 typcially). These .140 MATE-N-LOK plug and receptacle housings are made from natural coloured UL94V-2 nylon, are fully polarized and have dual locking lances that provide contact stability. Receptacle housings have detent lock mating retention and plug housings have Positive Lock mating retention.

TE Connectivity .140 MATE-N-LOCK Housings


Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)

Fully polarized nylon housings

Low insertion/extraction forces

Contacts fully protected in housing

For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact

Related links