Moflash Incandescent, BA15d 240 V
- RS Stock No.:
- 660-0041
- Mfr. Part No.:
- 50029
- Brand:
- Moflash
Discontinued product
- RS Stock No.:
- 660-0041
- Mfr. Part No.:
- 50029
- Brand:
- Moflash
Related links
- Moflash Incandescent Clear Bulb, BA15d 240 V
- Moflash Incandescent Clear Bulb, BA15d 24 V dc
- AUER Signal LED Red Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- Werma Incandescent White Incandescent Bulb, BA15d 30 V
- Werma Incandescent Clear Bulb, BA15d 115 V
- Werma Incandescent Clear Bulb, BA15d 12 V
- Schneider Electric Incandescent Clear Bulb, BA15d 230 V
- Eaton Incandescent Clear Bulb, BA15d 120 V