Schmersal Hinge

Subtotal (1 unit)*

$59.77

(exc. GST)

$65.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.77

*price indicative

RS Stock No.:
623-3290
Mfr. Part No.:
ADDITIONAL HINGE Z 410
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Accessory Type

Hinge

Product Type

Safety Interlock Component

COO (Country of Origin):
DE

Schmersal Metal Additional Hinge, For Use With TVS410 Switch, 180° Opening Angle - ADDITIONAL HINGE Z 410


Keep an extra switch mounting hinge on hand with this additional hinge from Schmersal. It's compatible with safety switches from the TVS410 range for ease of assembly. Its metal body has superior tensile strength for resistance to impact in demanding environments. An opening angle of 180° allows your door to swing open wide for ease of access. For versatility, you can use this product on both left and right-hinged doors, as well as on the inside or outside.

Features & Benefits


• IP65 (ingress protection) rating for protection against dust and low-pressure water jets

• Complies with IEC/EN 60947-5-1 electrical safety standards

• Wide operating temperature range of -25°C to +65°C for use in demanding environments

• Oil and petroleum-resistant for use in harsh conditions

Applications


• Manufacturing industry

• Petrochemical industry

• Testing facilities

Why should I get an additional hinge?


Having an additional hinge makes it quick and easy to replace the standard unit if it becomes damaged or faulty. This improves the efficiency of your operations and reduces maintenance downtime.

Related links