Panasonic ECQE(F) Film Capacitor 22 nF 250V ac 250 V dc, Through Hole
- RS Stock No.:
- 622-4640
- Mfr. Part No.:
- ECQE2223JF
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$7.70
(exc. GST)
$8.475
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.308 | $7.70 |
| 125 - 225 | $0.305 | $7.63 |
| 250 + | $0.297 | $7.43 |
*price indicative
- RS Stock No.:
- 622-4640
- Mfr. Part No.:
- ECQE2223JF
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 250V ac | |
| Series | ECQE(F) | |
| Rated DC Voltage | 250V dc | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 105°C | |
| Height | 7.5mm | |
| Width | 4.4mm | |
| Standards/Approvals | EN 60384-14, UL 60384-14, CSA E60384-14 | |
| Length | 10.3mm | |
| Capacitance | 22nF | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 250V ac | ||
Series ECQE(F) | ||
Rated DC Voltage 250V dc | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 105°C | ||
Height 7.5mm | ||
Width 4.4mm | ||
Standards/Approvals EN 60384-14, UL 60384-14, CSA E60384-14 | ||
Length 10.3mm | ||
Capacitance 22nF | ||
Lead Diameter 0.6mm | ||
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Related links
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
