Omron, D6F Series Cable for Use with D6F03A3000, IEC IP40 Standard
- RS Stock No.:
- 619-1887
- Distrelec Article No.:
- 173-01-278
- Mfr. Part No.:
- D6F-CABLE2
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$15.37
(exc. GST)
$16.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 13 July 2026
- Plus 21 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $15.37 |
| 6 - 11 | $15.17 |
| 12 + | $14.75 |
*price indicative
- RS Stock No.:
- 619-1887
- Distrelec Article No.:
- 173-01-278
- Mfr. Part No.:
- D6F-CABLE2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | D6F03A3000 | |
| Series | D6F | |
| Width | 84.6mm | |
| Hazardous Area Certification | NO | |
| Height | 3mm | |
| Depth | 30mm | |
| Standards/Approvals | IEC IP40 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With D6F03A3000 | ||
Series D6F | ||
Width 84.6mm | ||
Hazardous Area Certification NO | ||
Height 3mm | ||
Depth 30mm | ||
Standards/Approvals IEC IP40 | ||
- COO (Country of Origin):
- JP
MEMS Mass Flow Sensor - Compact
Ultra Compact, intelligent sensors featuring MEMS technology for precision mass airflow.
Precision unidirectional mass airflow up to 3 LPM
Stable output across full scale
Ultra-compact size 36.6 (D) x 8 (W) x 16.8 (H) mm
Low power consumption
Joint type Bamboo with external dia. 7.4mm (min.); 8.6mm (max.) passage diameter 4mm.
Cable supplied separately see stock number 619-1887
Applications include; Pick & Place systems, industrial processes, oxygen contentrators/conservators, leak detection, spectrososcopy, mass flow controllers, scientific/test equipment, fuel cell control
Warning
Air to be measured needs to be dry and free from large particles e.g. dust, oil, mist
Related links
- Omron Cable, 200mm Cable Length for Use with D6FW
- Omron Cable D6F20, D6F50
- Amphenol Communications Solutions 10170897 Series Flat Ribbon Cable FPC to FPC
- Wurth Elektronik WR-FFC Series FFC Ribbon Cable 1mm Pitch, 200mm Length
- Eaton 200mm Cable Length for Use with EC4E MFD-CP4-CO
- WIKA 200mm Cable Length for Use with Magnetic Level Gauge BFT-S, 50mm Probe
- Siemens 200mm Cable Length for Use with Desigo Tra Individual
- Omron Cable & Connector, 2m Cable Length for Use with Photo MicroSensor
