Schmersal BPS Series Non-Contact Safety Switch, Plastic Housing, Screw
- RS Stock No.:
- 617-5380
- Mfr. Part No.:
- BPS 260-2
- Brand:
- Schmersal
Subtotal (1 unit)*
$34.27
(exc. GST)
$37.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.27 |
*price indicative
- RS Stock No.:
- 617-5380
- Mfr. Part No.:
- BPS 260-2
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Non-Contact Safety Switch | |
| Body Style | Rectangular | |
| Housing Material | Plastic | |
| Connection Type | Screw | |
| Actuator Type | Coded | |
| Housing Colour | Black | |
| Switching Current | 4 A | |
| Actuator Included | Yes | |
| Series | BPS | |
| IP Rating | IP67 | |
| Length | 36mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Depth | 13mm | |
| Width | 26 mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Non-Contact Safety Switch | ||
Body Style Rectangular | ||
Housing Material Plastic | ||
Connection Type Screw | ||
Actuator Type Coded | ||
Housing Colour Black | ||
Switching Current 4 A | ||
Actuator Included Yes | ||
Series BPS | ||
IP Rating IP67 | ||
Length 36mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Depth 13mm | ||
Width 26 mm | ||
- COO (Country of Origin):
- DE
Schmersal Non-Contact Safety Switch, 13mm Depth, 36mm Length - BPS 260-2
Use this safety switch from Schmersal to efficiently improve workplace safety in industrial environments. It's designed to be used on movable machine guards and articulating robot arms. The reed switch works with a magnetic actuator to stop the machine when guard doors are opened to prevent accidental contact with hazardous parts.
This component has a fibreglass-reinforced thermoplastic housing that offers excellent durability and corrosion resistance, making it suitable for use in most industrial environments. It also has an IP67 (ingress protection) rating, so it can withstand dust and temporary immersion in water for use in wet and humid environments.
Features & Benefits
• Tamper-resistant to prevent overriding with simple magnets
• Wide operating temperature range of -25°C to 70°C for use in harsh environments
• Light-emitting diode (LED) indicators for simple identification of switch status
• Compact dimensions of 36 (length) x 26 (width) x 13mm (depth) for space efficiency in small enclosures
Applications
• Woodworking machinery
• Robot arm rest position sensing
• Food processing equipment
Is this switch energy-efficient?
This switch has a low current consumption of just 10mA, making it an energy-efficient choice.
BNS 260, Miniature Coded
Smallest design
Actuation only possible with BPS260, available separately
Left-hand or right-hand side versions for door-mounting
Control category up to 4 to EN954-1
IP67 protection
Connector 8 mm, 6-pole, latching interlocking
Dimensions: L13 x W26 x H36 mm
Note
Actuating magnet not included, see accessories, for example 617-5374//617-5380
Caution
EN60947-5-3 standard is only met if entire system consisting of safety sensor (BNS260), magnet (BPS260) and a safety monitoring module (AES) is used.
Standards
IEC/EN60947-5-3, BG-GS-ET-14
Related links
- Schmersal Non-Contact Safety Switch, Plastic Housing
- Schmersal EX-BPS Series Non-Contact Safety Switch, Plastic Housing
- Schmersal BPS 303 Series Magnetic Non-Contact Safety Switch, Plastic Housing
- Schmersal BPS 260 Series Magnetic Actuator, Reinforced Thermoplastic Housing
- Schmersal RSS 260 Series RFID Non-Contact Safety Switch Plastic Housing, M8
- Schmersal BNS260 Series Magnetic Non-Contact Safety Switch Plastic Housing M8
- Schmersal BPS Series Actuator, Plastic Housing
- Schmersal Actuator, Plastic Housing
