Recently searched

    Schmersal EX-BPS Series Non-Contact Safety Switch, Plastic Housing

    Schmersal
    RS Stock No.:
    698-8751
    Mfr. Part No.:
    EX-BPS 250-3G/D
    Brand:
    Schmersal
    View this category
    45 In AU stock for next working day delivery
    8 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $70.12

    (exc. GST)

    $77.13

    (inc. GST)

    unitsPer unit
    1 +$70.12
    RS Stock No.:
    698-8751
    Mfr. Part No.:
    EX-BPS 250-3G/D
    Brand:
    Schmersal

    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    Schmersal Non-Contact Safety Switch Actuator, 13 (L) x 33 (W) x 25 (D) - EX-BPS 250-3G/D


    Pair this non-contact safety switch actuator from Schmersal with a safety switch to put together an effective protective device. The actuator’s internal magnet is specially coded to operate with the EX-BNS 250 switch, ensuring reliable operation. It works when the safety switch is moved beyond its defined parameters due to a hazardous misalignment, shutting off the electrical current to allow for safe inspection. This ensures that personnel in industrial settings are properly protected against machine hazards and allows for a quick response to problems, reducing maintenance downtime.

    Features & Benefits


    • Glass fibre-reinforced thermoplastic enclosure resists wear for long-lasting performance in harsh environments
    • Magnetic design includes no mechanical parts for more reliable operation
    • Compact dimensions of 13 (length) x 33 (width) x 25mm (depth) to save space

    Applications


    • Machine guards
    • Industrial equipment
    • Robotics applications

    Is this actuator safe for use in demanding environments?


    The actuator can withstand use in explosive environments and has an IP67 (ingress protection) rating for protection against dust and submersion in up to one metre of water for up to half an hour. This makes it a durable option for use in harsh industrial settings.


    Specifications

    AttributeValue
    Housing MaterialPlastic
    Actuator TypeMagnetic
    SeriesEX-BPS
    IP RatingIP67
    Hazardous Area CertificationATEX
    Width33mm
    Length13mm
    Standards MetCE Certified
    Depth25mm

    45 In AU stock for next working day delivery
    8 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $70.12

    (exc. GST)

    $77.13

    (inc. GST)

    unitsPer unit
    1 +$70.12