3M 26 Way Female Right Angle Surface SCSI Connector 0.64 mm Pitch, Solder
- RS Stock No.:
- 614-8906
- Mfr. Part No.:
- 10226-1210 PE
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.24
(exc. GST)
$18.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.24 |
| 25 - 74 | $16.71 |
| 75 - 199 | $16.19 |
| 200 - 399 | $15.84 |
| 400 + | $15.49 |
*price indicative
- RS Stock No.:
- 614-8906
- Mfr. Part No.:
- 10226-1210 PE
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | SCSI Connector | |
| Number of Contacts | 26 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Steel | |
| Pitch | 0.64mm | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type SCSI Connector | ||
Number of Contacts 26 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material Steel | ||
Pitch 0.64mm | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
3M SCSI Connector, Steel Construction, Copper Alloy Contact Material - 102 Series - 10226-1210 PE
For rapid data transfer between your electronic device and computer, opt for this SCSI connector from 3M. Both rows of contacts have equal pin lengths for reduced risk of EMI and RFI, ensuring clear signal transmissions. As it's made from rugged steel, this unit stands up to impact and shrugs off corrosion. Thanks to the right-angle design, you can easily fit this connector in awkward spaces and minimise cable strain.
Features & Benefits
• Compact pitch size of 0.64mm to fit small conductors
• UL 94-V0 flammability rating indicates that burning stops in 10 seconds
• Interface latch design for secure mating
Applications
• Storage systems
• Printers and scanners
• Industrial automation
• Communications equipment
What type of contacts does this connector have?
The contacts are made from copper alloy with gold over nickel plating for high electrical conductivity and resistance to corrosion.
Mini D Ribbon (MDR) 102 Series Receptacles with Ground Lock
These 3M Mini D Ribbon (MDR) 102 Series PCB shielded right angle receptacles have M2.5 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability.
Features and Benefits
• Female right angled Mini Delta Ribbon sockets, for surface-mounted soldering (SMT).
• Identical pin length for both rows of contacts: ensures excellent signal synchronisation.
• Connectors for digital connections: limited signal loss, high frequencies.
• Applications: LCD interfacing, graphics cards, flat screens, LVDS terminals.
• Excellent EMI / RFI protection.
Avaialble in this series:
• 614-8906 is a steel 26 way panel mount D-sub Connector
• 749-4862 is a 14 way panel mount D-sub Connector
• 749-4869 is a 50 way panel mount D-sub Connector
• 749-4878 is a PET 26 way panel mount D-sub Connector
What are D-Sub Conenctors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Note
Manufacturers Part Numbers 102xx-1A10 have Positioning Bosses in line with the holes for Ground Flange Fasteners, see Datasheet for details.
Related links
- 3M Solder
- 3M Solder
- TE Connectivity Solder
- 3M MDR 102 26 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity MICTOR Series Straight Surface Mount Connector Assembly 0.64 mm Pitch Shrouded
- 3M MDR 102 26 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M 50 Way Male Straight Cable SCSI Connector 2.54 mm Pitch, Solder
- 3M Solder
