Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M18 x 1, 50 → 500 mm Detection, PNP Output, 12
- RS Stock No.:
- 612-2229
- Mfr. Part No.:
- XX518A3PAM12
- Brand:
- Telemecanique Sensors
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$474.80
(exc. GST)
$522.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $474.80 |
- RS Stock No.:
- 612-2229
- Mfr. Part No.:
- XX518A3PAM12
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cylindrical Ultrasonic PNP (NO) - 0.5m Sn
IP67 rated
M18 cylindrical body
PNP switched output
Precise object detection of any material
Operating distance: adjustable using XXZPB100 (stock no. 612-2184)
Minimum object size to be detected: 2.5mm up to 150mm
Overall beam angle: 6°
Operating temperature range: -20 to +60 °C
Sensing face material: Epoxy
Body material: Valox®
M18 cylindrical body
PNP switched output
Precise object detection of any material
Operating distance: adjustable using XXZPB100 (stock no. 612-2184)
Minimum object size to be detected: 2.5mm up to 150mm
Overall beam angle: 6°
Operating temperature range: -20 to +60 °C
Sensing face material: Epoxy
Body material: Valox®
Note
Telemecanique Sensors Proximity Sensor, Plastic Housing, 24V DC Maximum Voltage - OsiSense XX Series - XX518A3PAM12
You need need to track objects through your industrial processes, this proximity sensor from Telemecanique Sensors keeps its eye on the ball. Thanks to its ultrasonic detection method, this capable piece of kit can pick out everything from solid metal or plastic components to levels of liquid, and all without making physical contact. This makes it a safe choice for setups with rigorous hygiene requirements or when dealing with delicate workpieces. Since colour is no obstacle to this high-performance gadget, you can also use it to detect or monitor glass objects.
• Wide operating temperature range of -20°C to +65°C for compatibility with extreme conditions
• Low 100mA switching current makes this an energy-efficient choice
• Waterproof IP67 rating means it's safe to use in areas where it's likely to get wet
• Standardised 4-Pin M12 connector is widely compatible for easy integration into your system
• Low 100mA switching current makes this an energy-efficient choice
• Waterproof IP67 rating means it's safe to use in areas where it's likely to get wet
• Standardised 4-Pin M12 connector is widely compatible for easy integration into your system
Applications
• Food and beverage processing
• Packaging machinery
• Automotive industry
• Packaging machinery
• Automotive industry
What's the maximum sensing distance for this product?
This versatile device has a sensing range between 50 and 500mm, which you can adjust remotely using the handy teach push button.
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and beverage processing
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
For liquid level detection without contact with the liquid
Detection of powders
Detection of glass bottles
Detection of powders
Detection of glass bottles
Packaging
- Monitoring presence of car windscreens.
Detection of objects passing on a conveyor
Automobile industry
Monitoring presence of car windscreens
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | PNP-NO |
Detection Range | 50 → 500 mm |
Terminal Type | M12 - 4 Pin |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 79mm |
Switching Frequency | ≤40 Hz |
Width | 18mm |
Depth | 79mm |
Maximum DC Voltage | 24V |
Mounting Type | Non-Flush |
Switching Current | 100 mA |
Housing Material | Plastic |
Maximum Switching Frequency | 40Hz |
Maximum Operating Temperature | +65°C |
Standards Met | RoHS Compliant |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -20°C |
Reverse Polarity Protection | Yes |
Related links
- Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor,...
- Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor,...
- Turck Ultrasonic Barrel-Style Proximity Sensor, M18 x 1, 50 → 500...
- Telemecanique Sensors Virtu VM18 Series Ultrasonic Barrel-Style...
- Banner Ultrasonic Block-Style Proximity Sensor, M18 x 1, 50 → 500...
- Turck Ultrasonic Barrel-Style Proximity Sensor, M18 x 1, 50 → 500...
- Banner Ultrasonic Block-Style Proximity Sensor, M18 x 1, 50 → 500...
- Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor,...