RS PRO Natural Steel Clamp Jumper, 25mm Max. Bundle

Bulk discount available

Subtotal (1 pack of 25 units)*

$132.15

(exc. GST)

$145.375

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 2,225 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 225$5.286$132.15
250 - 1225$5.221$130.53
1250 +$4.297$107.43

*price indicative

RS Stock No.:
606-018
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Clip/Clamp Style

Clamp Jumper

Maximum Bundle Diameter

25mm

Affixing Method

Screw

Material

Steel

Colour

Natural

RoHS Status: Exempt

COO (Country of Origin):
CN

Distance Saddle


RS PRO galvanised distance saddle clips which are ideal for fixing runs of conduit to walls. Distance saddles provide approximately 7 mm stand off with cast iron base and pressed steel top, fixed via single hole.

Options include:
606-002 - Galvanised Steel Saddle Clamp, 20 mm Max. Bundle
606-018 - Steel Saddle Clamp, 25 mm Max. Bundle
608-143 - Steel Black Saddle Clamp, 20 mm Max. Bundle

Distance Saddles provide approximately 7mm stand off with cast iron base and pressed steel top, fixed via single hole

Features and Benefits:


Made from galvanised steel (606-002)
20 mm or 25 mm bundle diameter
Screw affixing method
Supplied with screws
Pack of 25

Typical Applications


Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

The clips present a highly versatile and heavy-duty fixing solution. They are sometimes referred to as distance clamps, or pipe clamps, but the fittings are commonly used for cables. These saddle clamps are ideal for permanent installations in industrial, commercial and domestic environments.

Why RS PRO?
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS Pro is with you every step of the way.

Standards

BS4568


Steel To BS4568 Accessories


A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.

Related links