RS PRO Punch and Die Tool, 15.1 x 15.1mm, Square, Hand; Hydraulic Operation
- RS Stock No.:
- 605-633
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 605-633
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm | |
| Hole Shape | Square | |
| Hole Size | 15.1 x 15.1mm | |
| Operation | Hand; Hydraulic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity Mild Steel: 1.6 mm; Aluminium: 2 mm | ||
Hole Shape Square | ||
Hole Size 15.1 x 15.1mm | ||
Operation Hand; Hydraulic | ||
- COO (Country of Origin):
- GB
Square, Rectangular and Radius Hole Cutters
Square, rectangular and radius (rounded corner) hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg) except as marked * (in which case capacity is 18 swg/1.22mm mild steel)
Long life punches with minimum burr, distortion or surface damage
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included
Related links
- RS PRO Punch and Die Tool Square, Hand; Hydraulic Operation
- Greenlee 15.1 x 15.1 mm Square Hand
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- Greenlee 19.1 x 19.1 mm Square Hydraulic
