RS PRO Punch and Die Tool, 22.5mm, Circular, Hydraulic Operation
- RS Stock No.:
- 600-105
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$275.49
(exc. GST)
$303.04
(inc. GST)
- RS Stock No.:
- 600-105
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutting Capacity | Mild Steel: 3 mm; Aluminium: 3 mm | |
| Hole Shape | Circular | |
| Hole Size | 22.5mm | |
| Operation | Hydraulic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity Mild Steel: 3 mm; Aluminium: 3 mm | ||
Hole Shape Circular | ||
Hole Size 22.5mm | ||
Operation Hydraulic | ||
Related links
- RS PRO Punch and Die Tool Circular, Hand Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Square, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Circular, Hand; Hydraulic Operation
- RS PRO Punch and Die Tool Rectangular, Hydraulic Operation

