Perancea MIMRAM Series Black Polycarbonate Enclosure 50 mm, 78 mm, 50 mm
- RS Stock No.:
- 582-041
- Mfr. Part No.:
- RS01/582041.000
- Brand:
- Perancea
Bulk discount available
Subtotal (1 unit)*
$15.77
(exc. GST)
$17.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 215 unit(s) ready to ship from another location
- Plus 409 unit(s) shipping from 08 April 2026
- Plus 134 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $15.77 |
| 50 - 99 | $15.62 |
| 100 + | $15.43 |
*price indicative
- RS Stock No.:
- 582-041
- Mfr. Part No.:
- RS01/582041.000
- Brand:
- Perancea
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Perancea | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 50mm | |
| External Width | 50mm | |
| External Length | 78mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | MIMRAM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Perancea | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 50mm | ||
External Width 50mm | ||
External Length 78mm | ||
Colour Black | ||
Lid Colour Black | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series MIMRAM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
For easy assembly the base and 76 mm cover feature moulded-in PCB support guides
What do you get one with this item RS01/582041.000?
A black 11-Pin base plug-in case and a 76 mm black enclosure cover
8-Pin (octal) and 11-Pin (B11A) Plug-in Cases with covers
Peranceas plug-in cases provide environmental protection for packaging small assemblies in applications including timers, machine tool cycling, light controllers and control panels in the electronics and electrical industry sectors. Tubular brass electrical pins are electro-tinned over a nickel flash for easy wire insertion and solderability. They are manufactured for high reliability and repeated plugging and unplugging.
Features and Benefits:
Black glass-filled nylon bases, incorporating location for PC cards
Easy plug-in replacements that are interchangeable
High impact resistant snap-fit polycarbonate covers
Label recess is moulded into the cover top
Finish: external surfaces are textured except central area around pins and numbering
Typical Applications
Test and Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment
Different sizes available which include:
582-041 – 11-Pin base with 76 mm cover
582-013 – 8-Pin base with 41 mm cover
582-029 – 8-Pin base with 76 mm cover
582-035 – 11-Pin base with 41 mm cover
Frequently Asked Questions
Does this product have FRI shielding?
No, this product is not FRI Shielded
Note
Kit consists of 1 x base and 1 x case.
Related links
- Perancea MIMRAM Series Black Polycarbonate Enclosure 50 mm 50 mm
- Perancea MIMRAM Series Black Polycarbonate Enclosure 50 mm 50 mm
- Perancea Tin Plated Steel PCB Enclosure 50 mm, 50 mm 15 mm
- Perancea PLF Steel RFI Enclosure 15 mm, 25 mm 50 mm
- Perancea PLF Steel RFI Enclosure 15 mm, 50 mm 50 mm
- Perancea Tin Plated Steel PCB Enclosure 160 mm, 100 mm 50 mm
- Perancea Tin Plated Steel PCB Enclosure 220 mm, 100 mm 50 mm
- Perancea Steel RFI Enclosure 15 mm, 50 mm 75 mm
