Arcolectric (Bulgin) Ltd 0430 Series Green Panel Mount Indicator, 250V, Solder Tab Termination Panel Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.60

(exc. GST)

$10.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$9.60
50 - 99$9.51
100 - 249$9.37
250 - 499$9.22
500 +$9.05

*price indicative

RS Stock No.:
576-377
Mfr. Part No.:
C0430FQNBB
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Voltage

250V

Product Type

Panel Mount Indicator

Light Output Colour

Green

Current

16A

Termination Type

Solder Tab

Mount Type

Panel Mount

Bezel Style

Prominent

Length

30.2mm

Series

0430

Mount Hole Size

28.2 x 11.5 mm

Bulgin 0430 Series Panel Mount Indicator, 250V Voltage Rating, 16A Current Rating - C0430FQNBB


This panel mount indicator is designed for efficient visual signalling within electrical systems. With a striking green neon light and a prominent bezel, this unit is engineered for clear visibility in diverse applications. The compact design includes a mounting hole size of 28.2 x 11.5mm, making it a suitable choice for precise installations. This robust indicator operates at a voltage rating of 250V and a current rating of 16A, ensuring reliable performance in various conditions.

Features & Benefits


• Neon lamp provides vibrant illumination visibility

• Rated for 250V, suitable for high voltage applications

• 16A current rating supports various tasks effectively

• Prominent bezel enhances visibility and ease of use

• Solder tab termination allows straightforward wiring

• Designed for panel mounting, facilitating simple installation

Applications


• Ideal for use in control panels and machinery

• Suitable for indicating power status and device functionality

• Used with automation systems for clear visual signals

• Appropriate for electrical installations and maintenance tasks

• Utilised in various industries including automation and electronics

What type of installation does this indicator support, and how is it wired?


The indicator is designed for panel mounting, which simplifies installation on various surfaces. Wiring is accomplished through solder tab connections, allowing for secure and reliable electrical contact.

How does the bezel style impact the user experience?


The prominent bezel style enhances visibility and makes the indicator easier to locate, even from a distance, improving usability in varied lighting conditions.

What environments are best suited for this indicator?


This indicator is applicable in controlled industrial environments where clear visual feedback is necessary, making it suitable for both indoor and outdoor electrical panels.

What is the expected longevity of the neon lamp under continuous use?


While specific longevity can depend on usage conditions, neon lamps are known for their durability and can operate efficiently for extended periods when maintained properly.

How does the green light colour influence its applications?


The green light is universally recognised as a sign of 'on' or 'safe', making it particularly effective in monitoring power status or signalling operational readiness in machinery and equipment.

Related links