Arcolectric (Bulgin) Ltd 0430 Series Red Panel Mount Indicator, 250V, 16A, Solder Tab Termination Panel Mount, Prominent
- RS Stock No.:
- 294-5321
- Mfr. Part No.:
- C0430ALNAB
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.66
(exc. GST)
$7.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,856 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.66 |
| 50 - 99 | $6.51 |
| 100 - 249 | $6.30 |
| 250 - 499 | $6.19 |
| 500 + | $6.08 |
*price indicative
- RS Stock No.:
- 294-5321
- Mfr. Part No.:
- C0430ALNAB
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Voltage | 250V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 16A | |
| Termination Type | Solder Tab | |
| Mount Type | Panel Mount | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 32mm | |
| Series | 0430 | |
| Mount Hole Size | 30 x 11 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Voltage 250V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 16A | ||
Termination Type Solder Tab | ||
Mount Type Panel Mount | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 32mm | ||
Series 0430 | ||
Mount Hole Size 30 x 11 mm | ||
- COO (Country of Origin):
- TN
Bulgin 0430 Series Panel Mount Indicator, 250V Voltage Rating, 16A Current Rating - C0430ALNAB
This panel mount indicator is specifically designed for effective visual signalling in various electrical applications. With a voltage rating of 250V and a current rating of 16A, this robust indicator features a prominent black bezel that enhances its visibility. The red neon indicator light is housed within a 30 x 11mm mounting hole, making it ideal for panel installations.
Features & Benefits
• Prominent bezel design ensures easy visibility in low-light conditions
• Red neon indicator light offers clear signalling
• 250V voltage rating supports a wide range of applications
• 16A current rating accommodates various electrical needs
• Solder tab termination allows for secure and straightforward connections
• Compact mounting size fits standard panel cutouts
Applications
• Used in control panels for machine monitoring
• Suitable for indicating operational status in electronic equipment
• Applicable in industrial automation systems and electrical installations
• Utilised in custom panel designs for clear status communication
What is the maximum voltage this component can handle?
It supports a maximum voltage rating of 250V, which accommodates standard electrical systems.
How does the termination method affect installation?
The solder tab termination method provides a secure connection, simplifying the installation process and ensuring reliable performance.
Is this suitable for outdoor use?
This indicator is primarily designed for panel use, and its durability may not withstand direct exposure to outdoor elements. Proper housing or enclosure is recommended for such applications.
What design considerations make it suitable for industrial environments?
The prominent bezel and neon light enhance visibility in bright or dim conditions, making it suitable for various industrial applications where status indication is crucial.
How can this indicator enhance safety in electrical systems?
Its clear red signalling provides an immediate visual cue of the operational status, helping to prevent miscommunication and enhance overall safety in electrical systems.
Related links
- Arcolectric (Bulgin) Ltd 0430 Series Red Panel Mount Indicator Solder Tab Termination Panel Mount
- Arcolectric (Bulgin) Ltd 0430 Series Red Panel Mount Indicator Solder Tab Termination
- Arcolectric (Bulgin) Ltd 0430 Series Green Panel Mount Indicator Solder Tab Termination Panel Mount
- Arcolectric (Bulgin) Ltd 0430 Series Orange Panel Mount Indicator Solder Tab Termination, Prominent
- Arcolectric (Bulgin) Ltd 0480 Series Red Panel Mount Indicator Solder Tab Termination Panel Mount
- Arcolectric (Bulgin) Ltd 0430 Series Orange Panel Mount Indicator 16A
- Arcolectric (Bulgin) Ltd 0480 Series Green Panel Mount Indicator Solder Tab Termination Panel Mount
- Arcolectric (Bulgin) Ltd 0277 Series Red Panel Mount Indicator Solder Tab Termination Panel Mount, IP67
