Arcolectric (Bulgin) Ltd 0430 Series Orange Panel Mount Indicator, 250V, Solder Tab Termination

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.12

(exc. GST)

$8.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$8.12
50 - 99$8.04
100 - 249$7.82
250 - 499$7.56
500 +$7.37

*price indicative

RS Stock No.:
576-361
Mfr. Part No.:
C0430FQNBA
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Product Type

Panel Mount Indicator

Voltage

250V

Light Output Colour

Orange

Termination Type

Solder Tab

Bezel Style

Prominent

Length

30.2mm

Series

0430

Mount Hole Size

28.2 x 11.5 mm

Bulgin 0430 Series Panel Mount Indicator, 250V Voltage Rating, 16A Current - C0430FQNBA


This panel mount indicator is designed for reliable and effective signalling within various electrical applications. Featuring a prominent bezel style, this orange neon indicator light operates at a voltage rating of 250V and a current rating of 16A. With a mounting hole size of 28.2 x 11.5mm, it is suitable for simple and efficient installation, making it an essential device for monitoring electrical systems.

Features & Benefits


• Orange light output enhances visibility in numerous settings

• 250V indicator light ensures compatibility with standard electrical systems

• Prominent bezel style facilitates easy mounting and aesthetic appeal

• Solder tab termination supports straightforward electrical connections

• Neon lamp type offers longevity and consistent performance

• Designed for panel mounting to save space and streamline installations

Applications


• Used for indicating power status on control panels

• Ideal for automation equipment requiring clear visual alerts

• Employed in electrical appliances for effective monitoring

• Suitable for mechanical needing reliable indication

• Utilised in circuit boards to show operational states

What type of termination does this indicator use for its connections?


The connections utilise a solder tab termination, allowing for direct soldering to printed circuit boards or wires, ensuring a secure electrical connection suitable for high-reliability applications.

What benefits does the prominent bezel style offer for installation?


The prominent bezel style ensures that the indicator is easy to handle and install, providing a secure fitting and enhancing overall durability when mounted to a panel.

What is the significance of the current rating for this indicator?


With a current rating of 16A, this indicator can be safely used in applications where higher electrical loads are involved, providing versatility in various operational environments while maintaining safety standards.

How does the neon lamp type compare to traditional bulb indicators?


The neon lamp type provides a longer lifespan and lower power consumption compared to traditional bulb indicators, making it more efficient and cost-effective in the long run for signalling applications.

Related links