Arcolectric (Bulgin) Ltd 0430 Series Red Panel Mount Indicator, 250 V, Solder Tab Termination

Bulk discount available

Subtotal (1 unit)*

$10.76

(exc. GST)

$11.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 282 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$10.76
50 - 99$10.69
100 - 249$10.53
250 - 499$10.36
500 +$10.15

*price indicative

RS Stock No.:
576-232
Mfr. Part No.:
C0430FQNCE
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Product Type

Panel Mount Indicator

Voltage

250 V

Light Output Colour

Red

Termination Type

Solder Tab

Bezel Style

Prominent

Length

30.2mm

Series

0430

Mount Hole Size

28.2 x 11.5 mm

COO (Country of Origin):
TN

Bulgin 0430 Series Panel Mount Indicator, 250V Voltage Rating, 30.2mm Length - C0430FQNCE


This panel mount indicator is designed for efficient visibility in electrical applications. With a voltage rating of 250V and a striking red light output, it provides a clear indication when in operation. The dimensions include a mounting hole size of 28.2 x 11.5mm, allowing for straightforward installation in various panels. The lamp type is neon, ensuring long-lasting performance and reliability.

Features & Benefits


• Clear visibility with a vibrant red neon indicator light

• Rated for 250V, ensuring compatibility with various systems

• 16A current rating, suitable for heavy-duty applications

• Prominent bezel style for easy identification and operation

• Utilises solder tab termination for robust connections

• Compact size fits standard panel mounting requirements

Applications


• Ideal for use in control panels to indicate operational status

• Suitable for industrial machines where visual feedback is critical

• Used in automation systems requiring clear electrical indicators

• Applicable in mechanical settings for equipment monitoring

• Employed in electrical installations for safe status indication

How is the indicator lamp connected?


The indicator employs a solder tab termination type, allowing for reliable electrical connections when integrated into various panels.

What kind of maintenance does this indicator require?


The neon lamp technology offers a long service life, typically requiring minimal maintenance beyond regular visual inspections for any signs of wear or damage.

Can this indicator be used in outdoor environments?


While suitable for many applications, it is advisable to check for environmental protection measures if used outdoors, as it is designed primarily for indoor settings.

What equipment is suitable for pairing with this indicator?


It is compatible with a wide range of control and automation equipment, ensuring seamless integration within electrical systems where visual status indicators are needed.

Related links