Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x Cable Gland

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$116.99

(exc. GST)

$128.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$11.699$116.99
50 - 90$11.556$115.56
100 +$11.284$112.84

*price indicative

RS Stock No.:
560-662
Mfr. Part No.:
53112922
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

1 x Cable Gland

Number of Pieces

25

Series

SKINTOP

Hazardous Area Certification

No

Standards/Approvals

CE

Thread Size

M32

LAPP SKINTOP Series Cable Gland, 20mm Maximum Cable Diameter, M32 Thread size - 53112922


This cable gland is a polyamide-based solution designed for secure and efficient cable management. Engineered for a range of applications, it accommodates cable diameters from 11mm to 20mm and provides exceptional environmental protection with an IP68 rating.

Features & Benefits


• Quick and easy installation due to the snap-system

• Integral locking features ensure vibration resistance

• Suitable for dynamic and static applications in various environments

• Provides superior sealing to prevent moisture ingress

Applications


• Ideal for use in automation systems

• Compatible with electrical equipment and machinery

• Useful in electronic and control technology installations

• Effective in switch cabinet technology for secure fittings

• Suitable for industrial environments with high vibration

What materials are used in the construction of the product?


The body consists of polyamide, which is reinforced with fibreglass for enhanced strength, while elastomer sealing components ensure effective moisture sealing.

How does the product withstand extreme temperatures?


This item is designed to operate within a temperature range of -20°C to +100°C, making it suitable for environments that experience significant temperature fluctuations.

What are the dimensions of the sealing components included in the kit?


The kit includes various sealing components that cater to different cable sizes, specifically designed for diameters of 12mm, 16mm, 20mm, and 25mm cables, ensuring a secure fit for diverse applications.

Can this product be used in environments that are exposed to water?


Yes, it has an IP68 rating, allowing it to withstand water immersion for extended periods and providing a reliable waterproof solution for outdoor and industrial uses.

Related links