Pressmaster, KAA 0760 Crimp Die Set, Coaxial Type Crimp Die Black

Bulk discount available

Subtotal (1 unit)*

$280.57

(exc. GST)

$308.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$280.57
5 +$252.50

*price indicative

RS Stock No.:
557-862
Mfr. Part No.:
4300-2993
Brand:
Pressmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Pressmaster

Product Type

Crimp Die Set

Insulation

Insulated

Colour

Black

Sub Type

Crimp Die

Series

KAA 0760

For Use With

Terminal

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Ergonomic Hand Crimp Tool


The KAA-0760 ergonomic hand crimp tool is designed for crimping red, blue and yellow pre-insulated crimp terminals with wires of cross-section range from 0.5 to 6.0mm2. This RS PRO ratchet hand crimp tool has asymmetric colour-coded die nests, a ratchet with safety release, and ergonomic handles allowing two-handed operation for a comfortable, secure crimping action.

For replacement die set see stock number 557-862

Features and Benefits:

• Non-slip main handle and low friction moving handle ensure a comfortable hand grip

• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity

• Unique mechanism significantly reduces hand force requirement over competing for crimping tools

• The non-slip pad holds the tool in place when using on a work surface

• Full cycle crimp mechanism to ensure consistent, reliable crimp

• Ratchet release mechanism to clear miscrimps and obstruction

• Precision eccentric adjustment for consistent performance and ability to calibrate

• Hole in handle allows attachment of safety strap for working overhead

each tool has a unique serial number for traceability

• Durable: lifespan exceeds 50000 cycles

• High strength, through hardened alloy Swedish steel construction

• Compact size: only 255 mm of length

• Weight: 560g

Typical Applications:

• Maintenance & repair

• Electrical Installations

• Cable assemblies

FAQ’s:

What is the difference between un-insulated and insulated crimp tools?

Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?

• Axles and other movable parts should be regularly lubricated.

• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Related links