RS PRO Punch and Die Tool, 28.2 x 22.5mm, Rectangular, Hand Operation
- RS Stock No.:
- 545-345
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 545-345
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm | |
| Hole Shape | Rectangular | |
| Hole Size | 28.2 x 22.5mm | |
| Operation | Hand | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutting Capacity Mild Steel: 1.6 mm; Aluminium: 2 mm | ||
Hole Shape Rectangular | ||
Hole Size 28.2 x 22.5mm | ||
Operation Hand | ||
Related links
- RS PRO Punch and Die Tool Rectangular, Hand Operation
- RS PRO Punch and Die Tool Rectangular, Hand Operation
- RS PRO Punch and Die Tool Rectangular, Hand Operation
- RS PRO Punch and Die Tool Circular, Hand Operation
- RS PRO Punch and Die Tool Circular, Hand Operation
- RS PRO Punch and Die Tool Circular, Hand Operation
- RS PRO Punch and Die Tool Circular, Hand Operation
- RS PRO Punch and Die Tool Circular, Hand Operation
