RS PRO Punch and Die Tool, 22.5mm, Circular, Hand Operation

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$124.97

(exc. GST)

$137.47

(inc. GST)

RS Stock No.:
543-585
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cutting Capacity

Mild Steel: 1.6 mm; Aluminium: 2 mm

Hole Shape

Circular

Hole Size

22.5mm

Operation

Hand

COO (Country of Origin):
GB

Circular Hole Cutter


Circular hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg).

Long life punches. Minimum burr, distortion or surface damage.
Easy to dismantle - slugs drop freely out of die.
Most punches can be used with the hydraulic pump/cylinder or hydraulic hand punch kit up to 35mm/1 1/4 in diameter (see comparison table for exceptions). Not suitable for lever presses.

Supplied with

Thrust washer

Related links