Mitsubishi Communication Module for Use with FX Series
- RS Stock No.:
- 539-0904
- Mfr. Part No.:
- FX3U-CNV-BD
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$91.47
(exc. GST)
$100.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.47 |
*price indicative
- RS Stock No.:
- 539-0904
- Mfr. Part No.:
- FX3U-CNV-BD
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | Communication Module | |
| For Use With | FX Series | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type Communication Module | ||
For Use With FX Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Accessories for FX3U PLC's
Three memory cassettes that can be installed into the FX3U CPU, and when installed the memory cassette's internal program is used in place of the internal RAM memory. The FX3U-FLROM-64L (stock no. 539-0853) features program transfer buttons to allow permanent overwriting of the RAM based-program. FX3U battery – this battery buffers the internal RAM memory of the FX3U in the event of a power supply failure. FX3U-USB-AW converts USB interface to RS422 to allowing direct programming of FX3U PLCs using a PC's USB port with either GX Developer or GX IEC Developer programming software.
Flash ROM modules in 16kB and 64kB sizes with a program loader version of the 64k to allow program transfer to/from PLC's.
Programming cables and batteries also available.
Programming cables and batteries also available.
Note
Compatible with FX3U units only.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Related links
- Mitsubishi Communication Module for Use with CC Link Controller Network
- Mitsubishi PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric Base for Use with FX3 Series
- Mitsubishi Base for Use with FX3 Series
- Mitsubishi FX5 Series Communication Module for Use with FX5U CPU Module Current, Voltage
- Mitsubishi Expansion Board Communication Module For Use With FX5U CPU Module Current,
- Mitsubishi Electric FX3U Series Communication Module for Use with iQ FX3 PLC FX3U-64CCL
- Mitsubishi Electric FX3U Series Communication Module for Use with iQ FX3 PLC DC, Remote
