RS PRO OS1 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 3 m

Bulk discount available

Subtotal (1 unit)*

$112.05

(exc. GST)

$123.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$112.05
15 - 74$110.72
75 +$91.14

*price indicative

RS Stock No.:
536-6692
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

3m

Core Diameter

125μm

Jacket Colour

Yellow

Sub Type

Single Mode

Fibre Type

OS1

Standards/Approvals

IEC 61300-3-4

Jacket Material

Low Smoke Zero Halogen

RS PRO Standard Fibre Patch Cords SC to SC


This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.

Features


• Polished ceramic ferrule SC connectors

• Low smoke, zero halogen LSZH) insulation

• SC to SC fibre patch lead connection

• Length 1m

• Colour coded strain to indicate signal path

SC connection – A plastic push/pull type connector with a square connector body. Two SC connectors can be held together with a plastic clip for a duplex connection.

Core diameter availability:

• OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)

• OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)

• OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)

• OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)

Applications


• Broadband systems

• Telecommunication / Data communication

• Ideal solution for data applications requiring high speed data transmissions

Do you need a different length?


536-6866 for 2m

536-6692 for 3m

536-6686 for 5m

536-6670 for 10m

738-8506 for 25m

738-8515 for 50m

FAQs


Difference between Singlemode and Multimode fibre

Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Caution

Do not exceed the minimum bend radius.

Related links