Legris 3800 Series, Male, 1/8 in, NPT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.83

(exc. GST)

$41.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$37.83
6 - 29$37.14
30 +$30.57

*price indicative

RS Stock No.:
536-2577
Mfr. Part No.:
3805 06 11
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Fitting

Connection Thread Size

1/8 in

Connection Thread Standard

NPT

Connection Gender

Male

Series

3800

Tube Connection Type

Push-in

Tube Connection Size

6mm

Material

Stainless Steel

Maximum Operating Temperature

110°C

Standards/Approvals

ISO

Finish

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
FR

Legris LF3800 Stud Fitting. Male 1/8 inch NPT Thread to 6mm Tube


The Legris 3805 06 11 is a type of push-in fitting used to connect different components within a pneumatic system such as valves, cylinders, and actuators. It is specifically designed for use with 6mm polymer and grooved stainless steel tube.;Made from 316L grade stainless steel it provided both durability and resistance to corrosion, making it ideal for aggressive environments. The fitting features a special release ring mechanism that allows easy installation and removal of the tubing without the need for any specialist tooling.;Robust and reliable this straight stud pneumatic fitting provides a secure and reliable connection, ensuring there is no air leakage or loss of pressure within the system.

Key Features and Benefits


  • Hygienic and easy to clean

  • Excellent for conveying aggressive fluids

  • Compatible with frequent sterilization

  • Resistant to industrial cleaning agents and detergents

  • Excellent in saline and outdoor environments

  • Applications


  • Food processing

  • Petrochemical

  • Pharmaceutical

  • Medical

  • Related links