Legris LF3800 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 536-2583
- Mfr. Part No.:
- 3805 08 11
- Brand:
- Legris
8 In Global stock for delivery within 5 working day(s)
66 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.51
(exc. GST)
$43.46
(inc. GST)
Units | Per unit |
1 - 5 | $39.51 |
6 - 29 | $38.42 |
30 + | $31.63 |
- RS Stock No.:
- 536-2583
- Mfr. Part No.:
- 3805 08 11
- Brand:
- Legris
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Flow Sensor Accessories - Stainless Steel Fittings
Push-in and compression stainless steel fittings
Resistant to aggressive and corrosive environments
Resistant to corrosive fluids
Resistant to corrosive fluids
Specifications
Attribute | Value |
---|---|
Connector A | NPT 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | NPT 1/8 Male |
Manufacturer Series | LF3800 |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -15°C |
Mounting Type | Inline |
Body Material | Stainless Steel |
Maximum Operating Temperature | +110°C |
Related links
- Parker Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Parker Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
- Legris Straight Threaded Adaptor Threaded Connection Style
- Legris LF3800 Series Threaded-to-Tube Connection Style
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo Quick Exhaust Valve