Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-Off Rocker Switch Panel
- RS Stock No.:
- 533-2992
- Distrelec Article No.:
- 301-55-811
- Mfr. Part No.:
- R13244BNAA
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 946 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $14.12 |
| 50 - 99 | $13.96 |
| 100 - 249 | $13.63 |
| 250 - 499 | $13.24 |
| 500 + | $12.97 |
*price indicative
- RS Stock No.:
- 533-2992
- Distrelec Article No.:
- 301-55-811
- Mfr. Part No.:
- R13244BNAA
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Legend | Blank | |
| Housing Material | Plastic | |
| Panel Cutout Size | 20.2 mm | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Series | R13 | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Round | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UR, EN, CSA | |
| Legend Text Colour | Black | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Rocker Switch | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Legend Blank | ||
Housing Material Plastic | ||
Panel Cutout Size 20.2 mm | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Series R13 | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Style Round | ||
Switch Configuration On-Off | ||
Standards/Approvals UR, EN, CSA | ||
Legend Text Colour Black | ||
- COO (Country of Origin):
- CN
Bulgin R13 Series Rocker Switch, 10A Contact Rating, 250V AC Voltage Rating - R13244BNAA
This rocker switch is a reliable panel mount switch designed for versatile applications in the automation and electrical industries. Featuring a round actuator shape and an illuminated design, it operates with a double-pole, single-throw (DPST) configuration. With a contact current rating of 10A and an AC voltage rating of 250V, this switch is ideal for managing electrical circuits efficiently.
Features & Benefits
• Offers a quick connect terminal type for easy installation
• Designed for panel cut-outs of 20.2mm diameter
• Illuminated to provide clear visibility in low-light conditions
• Robust red actuator colour enhances operational visibility
• Snap fixing mechanism accommodates panel thicknesses of up to 3mm
Applications
• Used for controlling electrical devices in switch panels
• Ideal for requiring visual indication of switch state
• Suitable for use in automation systems and lighting controls
• Effective in appliances where safety and functionality are paramount
What installation requirements should be considered for this switch?
The switch fits panel thicknesses of up to 3mm and requires a circular cut-out of 20.2mm in the mounting surface for proper installation. Ensure that the installation area allows for sufficient clearance and accessibility.
How does the illuminated feature benefit operational use?
The illumination aids in identifying the switch's status, especially in dark or poorly lit environments, thereby improving usability and safety when operating electrical equipment.
What are the specific electrical ratings for this switch?
This switch functions effectively at a contact current rating of 10A and can handle AC voltages of up to 250V, making it suitable for a variety of electrical tasks across different circuits.
Circular Rocker/Round Switches
A range of miniature illuminated or non-illuminated round rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, the IP40 rocker switches are suitable for a wide range of applications. The snap-in round rockers are available with a black or white body and can be single pole or double pole configured, dependent on individual requirements. These general purpose on-off rocker switches are ideal for maintenance, repair, and new design work.
Features and Benefits
• Moulded black or white plastic body
• Red or green neon, LED illumination on paddle version
• Curved ergonomic actuator
• Plain or I/O marking option on actuator face
• SPST, SPDT, and DPST switch configurations
• Anti-rotation / positioning lug
• 20 mm panel cut-out
• Optional clear protective snap-on cover
• Connection via 6.3 mm QC terminals (double pole version) or 4.8 mm QC terminals (single pole version)
Typical applications for round rocker switches
Rocker switches are among the most frequently used electrical switches used in the market today. Due to the simple design and easy operation, rocker switches are found across many domestic and industrial applications. Some of the most common are
• Computers and peripherals
• Audio and video equipment
• Domestic appliances
• White goods
• Camping caravans
• Automation control
FAQ
• Are the round rocker switches easy to connect?
Yes, the rocker switches have male quick connect 4.8 mm or 6.3 mm tab terminals at the rear. The connection is easy, simply select the appropriate sized female push on terminal. Red, Yellow or Blue dependent on wire size.
• Are there any other accessories available?
Yes, a clear snap-on cover for added protection is available separately. See part number 533-3018
• Part number 314-4995 is a black latching switch SPST with I/O marking
• Part number 533-2986 is a black latching switch DPST with I/O marking
• Part number 329-7140 is a black latching switch SPDT with no marking
• Part number 329-7156 is a black momentary switch SPST with no marking
• Part number 314-5005 is an illuminated red latching switch SPST with no marking
• Part number 329-7128 is an illuminated green latching switch SPST with no marking
• Part number 533-2992 is an illuminated red latching switch DPST with no marking
• Part number 533-3002 is an illuminated green latching switch DPST with no marking
• Part number 329-7134 is an illuminated red latching switch SPST LED paddle (Voltage Rating of the LED: 2 V)
Approvals
UL; CSA; VDE
Related links
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-None-On Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off On-None-On Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated DPST, Latching Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPST, On-Off On-None-On Rocker Switch Panel
- Arcolectric (Bulgin) Ltd DPST, On-Off On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd DPDT, On-Off-On On-Off-On Rocker Switch Panel
