TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 532-333
- Distrelec Article No.:
- 304-28-668
- Mfr. Part No.:
- 281838-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.10
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,580 unit(s) shipping from 27 April 2026
- Plus 170 unit(s) shipping from 04 May 2026
- Plus 4,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $0.51 | $5.10 |
| 130 - 240 | $0.504 | $5.04 |
| 250 + | $0.493 | $4.93 |
*price indicative
- RS Stock No.:
- 532-333
- Distrelec Article No.:
- 304-28-668
- Mfr. Part No.:
- 281838-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Series | AMPMODU HE13/HE14 | |
| Standards/Approvals | No | |
| Length | 7.62mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Width | 5.08mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Straight | ||
Series AMPMODU HE13/HE14 | ||
Standards/Approvals No | ||
Length 7.62mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Width 5.08mm | ||
Crimp Socket Shells
Designed to locate/lock with shrouded headers
Accepts crimp terminals stock no. 532-456
Access window for removing terminals
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
Related links
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
