Pressmaster Hand Ratcheting Crimp Tool
- RS Stock No.:
- 531-009
- Mfr. Part No.:
- 4300-1025
- Brand:
- Pressmaster
Subtotal (1 unit)*
$426.55
(exc. GST)
$469.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.55 |
*price indicative
- RS Stock No.:
- 531-009
- Mfr. Part No.:
- 4300-1025
- Brand:
- Pressmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pressmaster | |
| Product Type | Crimp Tool | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Select all | ||
|---|---|---|
Brand Pressmaster | ||
Product Type Crimp Tool | ||
Operation Hand | ||
Ratcheting Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Modular Multipole Ratchet Crimp Tool
A rachet action crimp tool for modular multipole connectors, suitable for terminating 30 Amp crimp terminal see stock no. 534-963. Hardened and tempered crimp nests with a locator plate ensures easy and correct alignment of the crimp contact. The ratchet mechanism with crimp tension adjustment ensures correct crimp pressures. Instructions included.
High Current - Anderson Power
Related links
- Pressmaster Hand Ratcheting Crimp Tool
- Pressmaster Hand Ratcheting Crimp Tool for MCX Contacts
- Pressmaster PZ03 Hand Ratcheting Crimp Tool for Wire Ferrules, 35 → 50mm² Wire
- Pressmaster KCC 0908S Hand Ratcheting Crimp Tool for Coaxial Connectors
- Pressmaster KCC 2511 Hand Ratcheting Crimp Tool for Coaxial Connectors
- Pressmaster PZ03 Hand Ratcheting Crimp Tool for Wire Ferrules, 4 → 6 → 10mm² Wire
- Pressmaster PZ03 Hand Ratcheting Crimp Tool for Wire Ferrules, 10 → 16 → 25mm² Wire
- Pressmaster PZ03 Hand Ratcheting Crimp Tool for Wire Ferrules, 0.5 → 1 → 2.5 → 4 → 6mm² Wire
