- RS Stock No.:
- 523-2606
- Mfr. Part No.:
- UEP1C101MPD
- Brand:
- Nichicon
120 In AU stock for next working day delivery
130 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.068
(exc. GST)
$1.175
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.068 | $5.34 |
500 - 2495 | $1.04 | $5.20 |
2500 - 4995 | $0.998 | $4.99 |
5000 + | $0.97 | $4.85 |
*price indicative |
- RS Stock No.:
- 523-2606
- Mfr. Part No.:
- UEP1C101MPD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bipolar Aluminium Electrolytic Capacitor, EP Series, 105°C
Bipolar aluminium electrolytic capacitor
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 1000h |
Ripple Current | 110mA |
Leakage Current | 3 μA |
Polarised | Bi-Polar |
Tolerance | ±20% |
Series | EP |
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...