RE436-LF, Double Sided Extender Board PCB Prototype Board FR4 160 x 100 x 0.7mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
523-0672
Mfr. Part No.:
RE436-LF
Brand:
Roth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Roth Elektronik

Type

PCB Prototype Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 0.7mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

160mm

Thickness

0.7mm

Width

100mm

SMD Component Type

Multiple Types

RoHS Status: Exempt

SMD Standard Matrix Prototyping Card


Double-sided FR4 epoxy board
Copper thickness 35μm
Plated through holes
Tin coated
Hole pitch 1.27mm (523-0672 has 1.27mm and 2.54mm pitch areas)

Note

This card has 1.27mm as well as 2.54mm hole pitch areas