Nichicon 47 μF Capacitor 50 V dc, Radial, Through Hole - UVR1H470MED PC Pin
- RS Stock No.:
- 520-0980
- Mfr. Part No.:
- UVR1H470MED
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 25 units)*
$2.30
(exc. GST)
$2.525
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 525 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | $0.092 | $2.30 |
| 100 - 225 | $0.09 | $2.25 |
| 250 - 975 | $0.086 | $2.15 |
| 1000 + | $0.084 | $2.10 |
*price indicative
- RS Stock No.:
- 520-0980
- Mfr. Part No.:
- UVR1H470MED
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Termination Type | PC Pin | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EU | |
| Lifetime | 2000 h | |
| Lead Pitch | 2.5mm | |
| Series | VR | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Termination Type PC Pin | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EU | ||
Lifetime 2000 h | ||
Lead Pitch 2.5mm | ||
Series VR | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H470
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H102
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H222
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUEB1H470S
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG471
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H470
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG222
- Panasonic 120μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZT1H121B
