3M 1130 Series Orange Disposable Corded Ear Plugs, 34dB Rated, 100 Pairs
- RS Stock No.:
- 516-7243
- Mfr. Part No.:
- 1130
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 516-7243
- Mfr. Part No.:
- 1130
- Brand:
- 3M
RoHS Status: Not Applicable
1120 / 1130 series disposable ear plugs
Unique "grooved" shape for flexibility and low pressure inside the ear canal for a more comfortable fit.
Smooth surface resistant to dirt.
Suitable for people with a narrow ear canal and for those experiencing problems with the comfort of existing ear plugs.
Available with or without cord.
The corded model RS Stock no 516-7243 prevents the loss of the ear plugs and ensures they are always close to hand.
Smooth surface resistant to dirt.
Suitable for people with a narrow ear canal and for those experiencing problems with the comfort of existing ear plugs.
Available with or without cord.
The corded model RS Stock no 516-7243 prevents the loss of the ear plugs and ensures they are always close to hand.
Standards
CE 89 / 686, EN 352-2: 2002 and BSI.
3M™ Earplugs, 34 dB, Corded, 1130
The 3M™ 1130 earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection. The soft, hyperallergic polymer foam ensure low pressure in the ear canal and provides maximum comfort. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications. With a noise reduction of up too 34 dB they reduce hazardous levels of noise.
Comfort and Ease
The 1130 earplugs consist of a triple flange design, which helps with providing low pressure inside the ear canal, therefore, creating comfort and wearability. Individually wrapped pairs allow for easy transportation.
Protecting against noise
The 3M 1130 earplugs have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 34 dB.
Features and Benefits
Earplugs shaped for short or narrow ear canals
Soft foam earplugs to provide maximum comfort and low pressure inside the ear
Smooth, dirt resistant surface provides better hygiene, durability and comfort
Tapered design fits comfortably in earcanals
Soft polyurethane foam is hypoallergenic
SNR - 34 dB
FAQ's
Can these earplugs be washed and/or reused?
These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.
What is the lifespan of reusable earplugs?
The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.
Attribute | Value |
---|---|
Reusable/Disposable | Disposable |
Attachment Style | Corded |
Number of Pairs per Package | 100 |
Single Number Rating SNR | 34dB |
Standards Met | CE |
Series | 1130 |
Material | Polyurethane |
Colour | Orange |