Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 515-681
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | ABS | |
| Length | 412mm | |
| Width | 311mm | |
| Lock Type | Key | |
| Weight | 2.7kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material ABS | ||
Length 412mm | ||
Width 311mm | ||
Lock Type Key | ||
Weight 2.7kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- RS PRO 4 Drawer ABS Tool Case 210 mm 355 mm 480 mm
- RS PRO 4 Drawer ABS Tool Case 185 mm 320 mm 485 mm
- RS PRO F2 Rectangular Foam Insert, For Use With RS PRO ABS Stackable Tool Boxes
- Never Let Go, 5 Pocket Tool Organiser
- Never Let Go Tool Organiser
- RS PRO ABS Wall Box 280 mm x 210 mm x 130 mm
- RS PRO ABS Wall Box 400 mm x 300 mm x 195 mm
- RS PRO ABS Wall Box 400 mm x 300 mm x 165 mm
