- RS Stock No.:
- 512-1360
- Mfr. Part No.:
- 1-1634817-0
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Bag of 25)
$0.44
(exc. GST)
$0.48
(inc. GST)
Units | Per unit | Per Bag* |
25 - 100 | $0.44 | $11.00 |
125 - 225 | $0.433 | $10.825 |
250 + | $0.425 | $10.625 |
*price indicative |
- RS Stock No.:
- 512-1360
- Mfr. Part No.:
- 1-1634817-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity BNC/TNC Hexagonal Nut and Lock washer
Nickel plated brass hex nut/jam nut and nickel plated steel lockwasher for BNC and TNC RF coaxial connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Connector Type | BNC |
Material | Steel |
Accessory Type | Lockwasher |
For Use With | BNC & TNC Connectors |
Related links
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 20dB,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 6dB,...
- 50Ω RF Attenuator BNC Connector BNC Plug to BNC Socket 3dB,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket,...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...
- 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket...