- RS Stock No.:
- 510-3255
- Mfr. Part No.:
- RLK29-55/25/116-SET
- Brand:
- Pepperl + Fuchs
9 In AU stock for next working day delivery
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$283.93
(exc. GST)
$312.32
(inc. GST)
Units | Per unit |
1 - 5 | $283.93 |
6 + | $275.44 |
- RS Stock No.:
- 510-3255
- Mfr. Part No.:
- RLK29-55/25/116-SET
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RLK29 Series, Retro-Reflective
Reflex light barrier with increased range and water-tight housing for door and cabinet systems
2500V proof voltage between relay connection terminals and the device electronics
Insensitive to service radio and mobile phone range interference
No measurable emitted interference on all frequencies
Stock No. 510-3249 has Dark-On switching, stock No. 510-3255 has Light-ON switching
2500V proof voltage between relay connection terminals and the device electronics
Insensitive to service radio and mobile phone range interference
No measurable emitted interference on all frequencies
Stock No. 510-3249 has Dark-On switching, stock No. 510-3255 has Light-ON switching
Supplied with
Reflector and mounting accessory
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 12 m |
Output Type | Relay |
Electrical Connection | 6-Terminal Screw |
Maximum AC Voltage | 230V |
Maximum DC Voltage | 230V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 2 A |
Response Time | 50 ms |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Housing Material | ABS |
Related links
- Cutting Mats
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 7 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 9 m Detection Range
- SKF NKI 55/25 TN 55mm I.D Roller Bearing, 72mm O.D