Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 20 m Detection Range
- RS Stock No.:
- 463-8744
- Mfr. Part No.:
- RL39-55/32/35/40A/82A/116
- Brand:
- Pepperl + Fuchs
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$603.08
(exc. GST)
$663.39
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $603.08 |
5 + | $577.95 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 463-8744
- Mfr. Part No.:
- RL39-55/32/35/40A/82A/116
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RL/RLK39 Series Retro-Reflective
Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment
Supplied with
mounting bracket and reflector.
![](https://media.rs-online.com/t_line/L294678-01.gif)
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 20 m |
Output Type | PNP |
Electrical Connection | 4-Terminal Screw |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Response Time | <=1.5 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 800 mm...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...