Hammond Black ABS Instrument Case, 48 x 96 x 120mm
- RS Stock No.:
- 508-683
- Mfr. Part No.:
- 1216
- Brand:
- Hammond
1 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$53.44
(exc. GST)
$58.78
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $53.44 |
50 - 99 | $52.27 |
100 + | $51.23 |
- RS Stock No.:
- 508-683
- Mfr. Part No.:
- 1216
- Brand:
- Hammond
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Panel Mounted Cases
Perfect for enclosing instruments or P.C. boards that need to be panel mounted
Moulded in flame retardant ABS
Conforms with DIN43700
Moulded guides for 2 horizontally mounted PCBs (1.6mm thick)
Slots in rear for PCB edge plugs (50mm for stock no. 508-706, 65mm for stock nos. 508-677 and 508-683) and socket mounting pillars for PCB edge connectors
Front panel projection 7.5mm, 10mm; Case wall thickness 2mm
Moulded in flame retardant ABS
Conforms with DIN43700
Moulded guides for 2 horizontally mounted PCBs (1.6mm thick)
Slots in rear for PCB edge plugs (50mm for stock no. 508-706, 65mm for stock nos. 508-677 and 508-683) and socket mounting pillars for PCB edge connectors
Front panel projection 7.5mm, 10mm; Case wall thickness 2mm
Supplied with
Grey tinted acrylic filter and natural aluminium front panel both of which can be utilised behind the clip-on bezel.
Approvals
DIN 43700
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 120 mm |
External Width | 96 mm |
External Height | 48 mm |
External Dimensions | 48 x 96 x 120mm |
Colour | Black |
Related links
- Hammond Black ABS Instrument Case, 48 x 96 x 75mm
- RS PRO Black Noryl Instrument Case, 48 x 96 x 138mm
- Hammond Black ABS Instrument Case, 112 x 66 x 21mm
- Hammond Black ABS Instrument Case, 105 x 110 x 35mm
- Hammond Black ABS Instrument Case, 109 x 74 x 25mm
- Hammond Black ABS Instrument Case, 91 x 66 x 21mm
- Hammond Black ABS Instrument Case, 114 x 36 x 25mm
- Hammond Black ABS Instrument Case, 75 x 74 x 27mm