- RS Stock No.:
- 505-7786
- Mfr. Part No.:
- 918050-TE
- Brand:
- Metcal
6 In AU stock for next working day delivery
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Box of 50
$36.30
(exc. GST)
$39.93
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $36.30 | $0.726 |
*price indicative |
- RS Stock No.:
- 505-7786
- Mfr. Part No.:
- 918050-TE
- Brand:
- Metcal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.
Syringe/ Dispenser/ Bottles
Specifications
Attribute | Value |
---|---|
Model Number | TE718050PK |
Series | TE |
Type | Straight |
Gauge | 18 |
Length | 12.7mm |
For Use With | 10 cc Syringe |
Colour | Green |
Inner Diameter | 0.83 mm |
Outer Diameter | 1.27 mm |
Related links
- RS PRO Single Core 1.08mm diameter Copper Wire, 80m Long
- RS PRO Red 0.75 mm² Hook Up Wire 24/0.2 mm PVC Insulation
- Dispensing Tips
- Metcal Pink Straight Dispensing Tip, 20 Gauge
- Metcal Grey Tapered Dispensing Tip, 16 Gauge
- Kahnetics Green Straight Dispensing Tip, 21 Gauge
- Phoenix Contact Cat5 Straight Male M8 to Straight Male M8 Ethernet Cable 5m
- ideal-tek Soldering Accessory Flux Dispensing Tip, for use with...