Phoenix Contact, 5 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyurethane Sheath
- RS Stock No.:
- 226-5914
- Mfr. Part No.:
- 1423709
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$127.70
(exc. GST)
$140.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.70 |
*price indicative
- RS Stock No.:
- 226-5914
- Mfr. Part No.:
- 1423709
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | M8 connector IEC 61076 2 114, Electrical properties EN 50288 2 2 | |
| Core Strands | 7 | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5 mm | |
| Conductor Material | Tin Plated Copper | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Voltage | 60 V dc, 48 V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals M8 connector IEC 61076 2 114, Electrical properties EN 50288 2 2 | ||
Core Strands 7 | ||
Number of Cores 4 | ||
Outside Diameter 6.5 mm | ||
Conductor Material Tin Plated Copper | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Voltage 60 V dc, 48 V ac | ||
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug straight M8 and other plug straight M8. Cable length is 5m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Related links
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact 1416751 Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller Green, Shielded 4 Screened Polyurethane Sheath
- Weidmüller IE Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact Green, Shielded 4 Screened Polyurethane Sheath
